Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU3HFA-90DMBV-205MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4206366
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,236.240 (CNY1,396.9512) |
| 5+ | CNY1,211.520 (CNY1,369.0176) |
| 10+ | CNY1,186.800 (CNY1,341.084) |
| 25+ | CNY1,162.070 (CNY1,313.1391) |
| 50+ | CNY1,137.350 (CNY1,285.2055) |
| 100+ | CNY1,112.620 (CNY1,257.2606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,236.24 (CNY1,396.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3HFA-90DMBV-205MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4206366
Technical Datasheet
Connector to ConnectorType A Plug to 90° Micro Type B Plug
USB StandardUSB 3.0
Electronic Marking-
Technical Specifications
Connector to Connector
Type A Plug to 90° Micro Type B Plug
Electronic Marking
-
USB Standard
USB 3.0
Technical Docs (1)
Alternatives for CAU3HFA-90DMBV-205M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207749
