Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY806.360 (CNY911.1868) |
| 5+ | CNY790.240 (CNY892.9712) |
| 10+ | CNY774.110 (CNY874.7443) |
| 25+ | CNY757.980 (CNY856.5174) |
| 50+ | CNY741.860 (CNY838.3018) |
| 100+ | CNY725.730 (CNY820.0749) |
Price for:Each
Minimum: 1
Multiple: 1
CNY806.36 (CNY911.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3HFA-90DMBV-1MCopy
Order Code4206363
Technical Datasheet
Connector to ConnectorType A Plug to 90° Micro Type B Plug
Cable Length - Metric1m
Jacket ColourBlack
Electronic Marking-
Technical Specifications
Connector to Connector
Type A Plug to 90° Micro Type B Plug
Jacket Colour
Black
Cable Length - Metric
1m
Electronic Marking
-
Technical Docs (1)
Alternatives for CAU3HFA-90DMBV-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09571
