Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU3HFA-90DMBV-05MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4206362
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY711.680 (CNY804.1984) |
| 5+ | CNY697.450 (CNY788.1185) |
| 10+ | CNY683.220 (CNY772.0386) |
| 25+ | CNY668.980 (CNY755.9474) |
| 50+ | CNY654.750 (CNY739.8675) |
| 100+ | CNY640.520 (CNY723.7876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY711.68 (CNY804.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3HFA-90DMBV-05MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4206362
Technical Datasheet
Connector to ConnectorType A Plug to 90° Micro Type B Plug
Cable Length - Imperial1.64ft
Electronic Marking-
Technical Specifications
Connector to Connector
Type A Plug to 90° Micro Type B Plug
Electronic Marking
-
Cable Length - Imperial
1.64ft
Technical Docs (1)
Alternatives for CAU3HFA-90DMBV-05M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059648
