Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY639.900 (CNY723.087) |
| 5+ | CNY627.110 (CNY708.6343) |
| 10+ | CNY614.310 (CNY694.1703) |
| 25+ | CNY601.510 (CNY679.7063) |
| 50+ | CNY588.710 (CNY665.2423) |
| 100+ | CNY575.910 (CNY650.7783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY639.90 (CNY723.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3HFA-90DA-05MCopy
Order Code4206351
Technical Datasheet
Connector to ConnectorType A Plug to 90° Type A Plug
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
USB StandardUSB 3.0
Technical Specifications
Connector to Connector
Type A Plug to 90° Type A Plug
Cable Length - Imperial
1.64ft
Cable Length - Metric
500mm
USB Standard
USB 3.0
Technical Docs (1)
Alternatives for CAU3HFA-90DA-05M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058514
