Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAU3AA-2MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4204316
Product RangeCAU3AA Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY307.270 (CNY347.2151) |
| 5+ | CNY294.550 (CNY332.8415) |
| 10+ | CNY281.820 (CNY318.4566) |
| 25+ | CNY275.230 (CNY311.0099) |
| 50+ | CNY268.630 (CNY303.5519) |
| 100+ | CNY255.810 (CNY289.0653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY307.27 (CNY347.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU3AA-2MCopy
Manufacturer Standard Lead Time14 weeks
Order Code4204316
Product RangeCAU3AA Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeCAU3AA Series
Product Overview
CAU3AA-2M is a 2m, Type A to A USB 3.0 cable. USB 3.0 cable is up to 10 times faster than USB 2.0. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. Typical applications include data acquisition, data storage and video transfer.
- Fully shielded to provide maximum protection against EMI/RFI
- Transfer rates up to 4.8Gbps
- Colour is blue
- Type A male to Type A male connectors
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Blue
Product Range
CAU3AA Series
Cable Length - Metric
2m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CAU3AA-2M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106594
