Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.870 (CNY211.1631) |
| 10+ | CNY183.140 (CNY206.9482) |
| 25+ | CNY179.400 (CNY202.722) |
| 100+ | CNY175.660 (CNY198.4958) |
| 250+ | CNY171.930 (CNY194.2809) |
| 500+ | CNY168.190 (CNY190.0547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.87 (CNY211.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASSA-8Copy
Order Code4210691
Technical Datasheet
Connector Type ASlim SATA 13 Position Receptacle
Jacket ColourBlack, Red
Product Range-
Technical Specifications
Connector Type A
Slim SATA 13 Position Receptacle
Jacket Colour
Black, Red
Connector Type B
SATA 7 Position Receptacle w/Latch, 4 Position Plug Power Connector
Product Range
-
Technical Docs (2)
Alternatives for CASSA-8
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
