Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCASATARL-8Copy
Order Code4058249
Product RangeCASATARL Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.150 (CNY100.7395) |
| 10+ | CNY81.740 (CNY92.3662) |
| 25+ | CNY80.510 (CNY90.9763) |
| 100+ | CNY79.810 (CNY90.1853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.15 (CNY100.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASATARL-8Copy
Order Code4058249
Product RangeCASATARL Series
Technical Datasheet
Connector Type ASATA 7 Position Receptacle
Connector Type BSATA Right Angle 7 Position Receptacle
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket ColourRed
Product RangeCASATARL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
SATA 7 Position Receptacle
Cable Length - Imperial
8"
Jacket Colour
Red
SVHC
No SVHC (25-Jun-2025)
Connector Type B
SATA Right Angle 7 Position Receptacle
Cable Length - Metric
203mm
Product Range
CASATARL Series
Technical Docs (1)
Alternatives for CASATARL-8
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
