Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCASATARL-24Copy
Manufacturer Standard Lead Time26 weeks
Order Code4210689
Product RangeCASATARL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.660 (CNY167.9858) |
| 10+ | CNY126.380 (CNY142.8094) |
| 25+ | CNY123.860 (CNY139.9618) |
| 100+ | CNY121.330 (CNY137.1029) |
| 250+ | CNY118.800 (CNY134.244) |
| 500+ | CNY116.270 (CNY131.3851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.66 (CNY167.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASATARL-24Copy
Manufacturer Standard Lead Time26 weeks
Order Code4210689
Product RangeCASATARL Series
Technical Datasheet
Connector Type ASATA Data 7 Way Socket, Latching
Connector Type BSATA Data 7 Way Socket, 90°, Latching
Jacket ColourRed
Product RangeCASATARL Series
Technical Specifications
Connector Type A
SATA Data 7 Way Socket, Latching
Jacket Colour
Red
Connector Type B
SATA Data 7 Way Socket, 90°, Latching
Product Range
CASATARL Series
Technical Docs (1)
Alternatives for CASATARL-24
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020854
