Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCASATARL-18Copy
Manufacturer Standard Lead Time26 weeks
Order Code4210688
Product RangeCASATARL Series
Your Part Number
145 In Stock
Need more?
145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.590 (CNY155.4767) |
| 10+ | CNY116.910 (CNY132.1083) |
| 25+ | CNY109.590 (CNY123.8367) |
| 100+ | CNY99.380 (CNY112.2994) |
| 250+ | CNY93.160 (CNY105.2708) |
| 500+ | CNY91.490 (CNY103.3837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.59 (CNY155.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASATARL-18Copy
Manufacturer Standard Lead Time26 weeks
Order Code4210688
Product RangeCASATARL Series
Technical Datasheet
Connector Type ASATA Data 7 Way Socket, Latching
Connector Type BSATA Data 7 Way Socket, 90°, Latching
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Jacket ColourRed
Product RangeCASATARL Series
Technical Specifications
Connector Type A
SATA Data 7 Way Socket, Latching
Cable Length - Imperial
1.5ft
Jacket Colour
Red
Connector Type B
SATA Data 7 Way Socket, 90°, Latching
Cable Length - Metric
457.2mm
Product Range
CASATARL Series
Technical Docs (1)
Alternatives for CASATARL-18
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018189
