Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCASATARL-16Copy
Manufacturer Standard Lead Time27 weeks
Order Code4210687
Product RangeCASATARL Series
Your Part Number
9 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.870 (CNY136.5831) |
| 10+ | CNY118.460 (CNY133.8598) |
| 25+ | CNY116.040 (CNY131.1252) |
| 100+ | CNY113.620 (CNY128.3906) |
| 250+ | CNY111.210 (CNY125.6673) |
| 500+ | CNY108.790 (CNY122.9327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.87 (CNY136.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASATARL-16Copy
Manufacturer Standard Lead Time27 weeks
Order Code4210687
Product RangeCASATARL Series
Technical Datasheet
Connector Type ASATA Data 7 Way Socket, Latching
Connector Type BSATA Data 7 Way Socket, 90°, Latching
Jacket ColourRed
Product RangeCASATARL Series
Technical Specifications
Connector Type A
SATA Data 7 Way Socket, Latching
Jacket Colour
Red
Connector Type B
SATA Data 7 Way Socket, 90°, Latching
Product Range
CASATARL Series
Technical Docs (1)
Alternatives for CASATARL-16
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015957
