Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCASATAR-1MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4210686
Product RangeCASATAR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.060 (CNY149.2278) |
| 10+ | CNY129.420 (CNY146.2446) |
| 25+ | CNY126.780 (CNY143.2614) |
| 100+ | CNY124.140 (CNY140.2782) |
| 250+ | CNY121.500 (CNY137.295) |
| 500+ | CNY118.860 (CNY134.3118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.06 (CNY149.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASATAR-1MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4210686
Product RangeCASATAR Series
Technical Datasheet
Connector Type ASATA Data 7 Way Socket
Connector Type BSATA Data 7 Way Socket, 90°
Jacket ColourRed
Product RangeCASATAR Series
Technical Specifications
Connector Type A
SATA Data 7 Way Socket
Jacket Colour
Red
Connector Type B
SATA Data 7 Way Socket, 90°
Product Range
CASATAR Series
Technical Docs (2)
Alternatives for CASATAR-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
