Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCASATAL-8Copy
Manufacturer Standard Lead Time20 weeks
Order Code4058248
Product RangeCASATAL Series
Your Part Number
380 In Stock
Need more?
380 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.800 (CNY119.554) |
| 10+ | CNY89.880 (CNY101.5644) |
| 25+ | CNY84.250 (CNY95.2025) |
| 100+ | CNY77.540 (CNY87.6202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.80 (CNY119.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASATAL-8Copy
Manufacturer Standard Lead Time20 weeks
Order Code4058248
Product RangeCASATAL Series
Technical Datasheet
Connector Type ASATA 7 Position Receptacle
Connector Type BSATA 7 Position Receptacle
Jacket ColourRed
Product RangeCASATAL Series
Technical Specifications
Connector Type A
SATA 7 Position Receptacle
Jacket Colour
Red
Connector Type B
SATA 7 Position Receptacle
Product Range
CASATAL Series
Technical Docs (2)
Alternatives for CASATAL-8
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010274
