Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCASATAL-36Copy
Manufacturer Standard Lead Time26 weeks
Order Code4210684
Product RangeCASATAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.240 (CNY152.8212) |
| 10+ | CNY130.470 (CNY147.4311) |
| 25+ | CNY122.300 (CNY138.199) |
| 100+ | CNY110.910 (CNY125.3283) |
| 250+ | CNY103.970 (CNY117.4861) |
| 500+ | CNY100.990 (CNY114.1187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.24 (CNY152.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASATAL-36Copy
Manufacturer Standard Lead Time26 weeks
Order Code4210684
Product RangeCASATAL Series
Technical Datasheet
Connector Type ASATA Data 7 Way Socket, Latching
Connector Type BSATA Data 7 Way Socket, Latching
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourRed
Product RangeCASATAL Series
Technical Specifications
Connector Type A
SATA Data 7 Way Socket, Latching
Cable Length - Imperial
3ft
Jacket Colour
Red
Connector Type B
SATA Data 7 Way Socket, Latching
Cable Length - Metric
914.4mm
Product Range
CASATAL Series
Technical Docs (2)
Alternatives for CASATAL-36
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
