Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCASATAL-16Copy
Manufacturer Standard Lead Time26 weeks
Order Code4210683
Product RangeCASATAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.010 (CNY115.2713) |
| 10+ | CNY99.970 (CNY112.9661) |
| 25+ | CNY97.930 (CNY110.6609) |
| 100+ | CNY95.890 (CNY108.3557) |
| 250+ | CNY93.850 (CNY106.0505) |
| 500+ | CNY91.810 (CNY103.7453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.01 (CNY115.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASATAL-16Copy
Manufacturer Standard Lead Time26 weeks
Order Code4210683
Product RangeCASATAL Series
Technical Datasheet
Connector Type ASATA Data 7 Way Socket, Latching
Connector Type BSATA Data 7 Way Socket, Latching
Jacket ColourRed
Product RangeCASATAL Series
Technical Specifications
Connector Type A
SATA Data 7 Way Socket, Latching
Jacket Colour
Red
Connector Type B
SATA Data 7 Way Socket, Latching
Product Range
CASATAL Series
Technical Docs (2)
Alternatives for CASATAL-16
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015966
