Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCASATA-1MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4210680
Product RangeCASATA Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.870 (CNY178.3931) |
| 10+ | CNY154.720 (CNY174.8336) |
| 25+ | CNY151.560 (CNY171.2628) |
| 100+ | CNY148.400 (CNY167.692) |
| 250+ | CNY145.250 (CNY164.1325) |
| 500+ | CNY142.090 (CNY160.5617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.87 (CNY178.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASATA-1MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4210680
Product RangeCASATA Series
Technical Datasheet
Connector Type ASATA 7 Position Receptacle
Connector Type BSATA 7 Position Receptacle
Jacket ColourRed
Product RangeCASATA Series
Technical Specifications
Connector Type A
SATA 7 Position Receptacle
Jacket Colour
Red
Connector Type B
SATA 7 Position Receptacle
Product Range
CASATA Series
Technical Docs (2)
Alternatives for CASATA-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029756
