Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCASATA-05MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4210679
Product RangeCASATA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.610 (CNY98.9993) |
| 10+ | CNY85.860 (CNY97.0218) |
| 25+ | CNY84.110 (CNY95.0443) |
| 100+ | CNY82.360 (CNY93.0668) |
| 250+ | CNY80.610 (CNY91.0893) |
| 500+ | CNY78.850 (CNY89.1005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.61 (CNY99.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASATA-05MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4210679
Product RangeCASATA Series
Technical Datasheet
Connector Type ASATA 7 Position Receptacle
Connector Type BSATA 7 Position Receptacle
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColourRed
Product RangeCASATA Series
Technical Specifications
Connector Type A
SATA 7 Position Receptacle
Cable Length - Imperial
1.64ft
Jacket Colour
Red
Connector Type B
SATA 7 Position Receptacle
Cable Length - Metric
500mm
Product Range
CASATA Series
Technical Docs (3)
Alternatives for CASATA-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017509
