Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAESA2-2MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4210673
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.840 (CNY297.0092) |
| 5+ | CNY257.590 (CNY291.0767) |
| 10+ | CNY252.330 (CNY285.1329) |
| 25+ | CNY247.070 (CNY279.1891) |
| 50+ | CNY241.820 (CNY273.2566) |
| 100+ | CNY236.560 (CNY267.3128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.84 (CNY297.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAESA2-2MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4210673
Technical Datasheet
Connector Type AeSATA Socket, 7 Way
Connector Type BSATA Data 7 Way Socket, Latching
Cable Length - Imperial6.5ft
Cable Length - Metric2m
Jacket ColourRed
Product Range-
Technical Specifications
Connector Type A
eSATA Socket, 7 Way
Cable Length - Imperial
6.5ft
Jacket Colour
Red
Connector Type B
SATA Data 7 Way Socket, Latching
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Alternatives for CAESA2-2M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063594
