Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAESA2-1MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4210672
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.840 (CNY265.3692) |
| 5+ | CNY230.150 (CNY260.0695) |
| 10+ | CNY225.450 (CNY254.7585) |
| 25+ | CNY220.750 (CNY249.4475) |
| 50+ | CNY216.060 (CNY244.1478) |
| 100+ | CNY211.360 (CNY238.8368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.84 (CNY265.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAESA2-1MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4210672
Technical Datasheet
Connector Type AeSATA Socket, 7 Way
Connector Type BSATA Data 7 Way Socket, Latching
Jacket ColourRed
Product Range-
Technical Specifications
Connector Type A
eSATA Socket, 7 Way
Jacket Colour
Red
Connector Type B
SATA Data 7 Way Socket, Latching
Product Range
-
Technical Docs (2)
Alternatives for CAESA2-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035153
