Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAESA-2MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4210674
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY280.200 (CNY316.626) |
| 5+ | CNY274.600 (CNY310.298) |
| 10+ | CNY269.000 (CNY303.970) |
| 25+ | CNY263.390 (CNY297.6307) |
| 50+ | CNY257.790 (CNY291.3027) |
| 100+ | CNY252.180 (CNY284.9634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY280.20 (CNY316.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAESA-2MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4210674
Technical Datasheet
Connector Type AeSATA Socket, 7 Way
Connector Type BeSATA Socket, 7 Way
Cable Length - Imperial6.5ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
eSATA Socket, 7 Way
Cable Length - Imperial
6.5ft
Jacket Colour
Black
Connector Type B
eSATA Socket, 7 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Alternatives for CAESA-2M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063367
