Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAESA-1MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4210671
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.020 (CNY219.2426) |
| 10+ | CNY190.140 (CNY214.8582) |
| 25+ | CNY186.260 (CNY210.4738) |
| 100+ | CNY182.380 (CNY206.0894) |
| 250+ | CNY178.500 (CNY201.705) |
| 500+ | CNY174.620 (CNY197.3206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.02 (CNY219.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAESA-1MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4210671
Technical Datasheet
Connector Type AeSATA Socket, 7 Way
Connector Type BeSATA Socket, 7 Way
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
eSATA Socket, 7 Way
Jacket Colour
Black
Connector Type B
eSATA Socket, 7 Way
Product Range
-
Technical Docs (2)
Alternatives for CAESA-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034292
