Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCAESA-05MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4210668
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.750 (CNY231.3675) |
| 10+ | CNY200.660 (CNY226.7458) |
| 25+ | CNY196.560 (CNY222.1128) |
| 100+ | CNY192.470 (CNY217.4911) |
| 250+ | CNY188.370 (CNY212.8581) |
| 500+ | CNY184.280 (CNY208.2364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.75 (CNY231.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAESA-05MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4210668
Technical Datasheet
Connector Type AeSATA Socket, 7 Way
Connector Type BeSATA Socket, 7 Way
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
eSATA Socket, 7 Way
Cable Length - Imperial
1.64ft
Jacket Colour
Black
Connector Type B
eSATA Socket, 7 Way
Cable Length - Metric
500mm
Product Range
-
Technical Docs (2)
Alternatives for CAESA-05M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023315
