Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA4NMRTF020Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211752
Product RangeCA-400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY719.240 (CNY812.7412) |
| 5+ | CNY704.860 (CNY796.4918) |
| 10+ | CNY690.480 (CNY780.2424) |
| 25+ | CNY676.090 (CNY763.9817) |
| 50+ | CNY661.710 (CNY747.7323) |
| 100+ | CNY647.320 (CNY731.4716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY719.24 (CNY812.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA4NMRTF020Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211752
Product RangeCA-400 Series
Technical Datasheet
Cable Length - Imperial20ft
Connector to ConnectorN-Type Plug to TNC RP Plug
Cable Length - Metric6.1m
Coaxial Cable TypeCA-400
Connector Type AN-Type Plug
Connector Type BTNC RP Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCA-400 Series
Technical Specifications
Cable Length - Imperial
20ft
Cable Length - Metric
6.1m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA-400 Series
Connector to Connector
N-Type Plug to TNC RP Plug
Coaxial Cable Type
CA-400
Connector Type B
TNC RP Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.625503
