Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA3N075Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211745
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY899.100 (CNY1,015.983) |
| 5+ | CNY881.120 (CNY995.6656) |
| 10+ | CNY863.140 (CNY975.3482) |
| 25+ | CNY845.160 (CNY955.0308) |
| 50+ | CNY827.180 (CNY934.7134) |
| 100+ | CNY809.190 (CNY914.3847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY899.10 (CNY1,015.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA3N075Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211745
Technical Datasheet
Cable Length - Imperial75ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric22.86m
Coaxial Cable TypeCA-400
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
75ft
Cable Length - Metric
22.86m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
CA-400
Connector Type B
N-Type Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
