Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA3N025Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211743
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY443.410 (CNY501.0533) |
| 5+ | CNY410.170 (CNY463.4921) |
| 10+ | CNY376.920 (CNY425.9196) |
| 25+ | CNY353.330 (CNY399.2629) |
| 50+ | CNY336.490 (CNY380.2337) |
| 100+ | CNY320.440 (CNY362.0972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY443.41 (CNY501.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA3N025Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211743
Technical Datasheet
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Coaxial Cable TypeCA-400
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
25ft
Coaxial Cable Type
CA-400
Connector Type B
N-Type Plug
Jacket Colour
Black
Cable Length - Metric
7.6m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for CA3N025
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.840052
