Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA3A-90DB-2MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212037
Product RangeCA3A-90DB Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY631.900 (CNY714.047) |
| 5+ | CNY619.270 (CNY699.7751) |
| 10+ | CNY606.630 (CNY685.4919) |
| 25+ | CNY593.990 (CNY671.2087) |
| 50+ | CNY581.350 (CNY656.9255) |
| 100+ | CNY568.710 (CNY642.6423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY631.90 (CNY714.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA3A-90DB-2MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4212037
Product RangeCA3A-90DB Series
Technical Datasheet
Connector to ConnectorType A Plug to 90° Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeCA3A-90DB Series
Technical Specifications
Connector to Connector
Type A Plug to 90° Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Blue
Product Range
CA3A-90DB Series
Cable Length - Metric
2m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CA3A-90DB-2M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092578
