Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-UFLSBQC20Copy
Manufacturer Standard Lead Time15 weeks
Order Code4058295
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY372.410 (CNY420.8233) |
| 5+ | CNY344.470 (CNY389.2511) |
| 10+ | CNY316.530 (CNY357.6789) |
| 25+ | CNY296.720 (CNY335.2936) |
| 50+ | CNY282.560 (CNY319.2928) |
| 100+ | CNY269.090 (CNY304.0717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY372.41 (CNY420.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-UFLSBQC20Copy
Manufacturer Standard Lead Time15 weeks
Order Code4058295
Technical Datasheet
Connector to Connector90° U.FL Plug to SMA Bulkhead Jack
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Coaxial Cable Type-
Connector Type ASMA Bulkhead Jack
Connector Type BU.FL Plug, 90°
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° U.FL Plug to SMA Bulkhead Jack
Cable Length - Metric
200mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
7.87"
Coaxial Cable Type
-
Connector Type B
U.FL Plug, 90°
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
