Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-TMNMA004Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211792
Product RangeCA-TMNMA Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY364.560 (CNY411.9528) |
| 5+ | CNY349.370 (CNY394.7881) |
| 10+ | CNY334.180 (CNY377.6234) |
| 25+ | CNY324.500 (CNY366.685) |
| 50+ | CNY309.020 (CNY349.1926) |
| 100+ | CNY294.290 (CNY332.5477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY364.56 (CNY411.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-TMNMA004Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211792
Product RangeCA-TMNMA Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorN-Type Plug to TNC Plug
Cable Length - Metric1.2m
Coaxial Cable TypeCA-195R
Connector Type AN-Type Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCA-TMNMA Series
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.2m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA-TMNMA Series
Connector to Connector
N-Type Plug to TNC Plug
Coaxial Cable Type
CA-195R
Connector Type B
TNC Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095028
