Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-RSPNMA020Copy
Manufacturer Standard Lead Time12 weeks
Order Code4058294
Product RangeCA-RSPNMA Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY298.740 (CNY337.5762) |
| 5+ | CNY291.370 (CNY329.2481) |
| 10+ | CNY283.990 (CNY320.9087) |
| 25+ | CNY276.620 (CNY312.5806) |
| 50+ | CNY269.240 (CNY304.2412) |
| 100+ | CNY261.860 (CNY295.9018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY298.74 (CNY337.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-RSPNMA020Copy
Manufacturer Standard Lead Time12 weeks
Order Code4058294
Product RangeCA-RSPNMA Series
Technical Datasheet
Cable Length - Imperial20ft
Connector to ConnectorSMA RP Plug to N-Type Plug
Cable Length - Metric6.1m
Coaxial Cable Type-
Connector Type ASMA RP Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCA-RSPNMA Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
20ft
Cable Length - Metric
6.1m
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
CA-RSPNMA Series
Connector to Connector
SMA RP Plug to N-Type Plug
Coaxial Cable Type
-
Connector Type B
N-Type Plug
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CA-RSPNMA020
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271253
