Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-RSPNMA004Copy
Manufacturer Standard Lead Time12 weeks
Order Code4058293
Product RangeCA-RSPNMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY391.810 (CNY442.7453) |
| 5+ | CNY362.410 (CNY409.5233) |
| 10+ | CNY333.010 (CNY376.3013) |
| 25+ | CNY312.170 (CNY352.7521) |
| 50+ | CNY297.280 (CNY335.9264) |
| 100+ | CNY283.110 (CNY319.9143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY391.81 (CNY442.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-RSPNMA004Copy
Manufacturer Standard Lead Time12 weeks
Order Code4058293
Product RangeCA-RSPNMA Series
Technical Datasheet
Connector to ConnectorSMA RP Plug to N-Type Plug
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Coaxial Cable Type-
Connector Type ASMA RP Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCA-RSPNMA Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA RP Plug to N-Type Plug
Cable Length - Metric
1.2m
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
CA-RSPNMA Series
Cable Length - Imperial
4ft
Coaxial Cable Type
-
Connector Type B
N-Type Plug
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CA-RSPNMA004
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081194
