Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-RSPNMA002Copy
Manufacturer Standard Lead Time9 weeks
Order Code2579809
Product RangeCA-RSPNMA Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.900 (CNY297.077) |
| 5+ | CNY258.750 (CNY292.3875) |
| 10+ | CNY254.600 (CNY287.698) |
| 25+ | CNY254.520 (CNY287.6076) |
| 50+ | CNY254.440 (CNY287.5172) |
| 100+ | CNY251.930 (CNY284.6809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.90 (CNY297.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-RSPNMA002Copy
Manufacturer Standard Lead Time9 weeks
Order Code2579809
Product RangeCA-RSPNMA Series
Technical Datasheet
Connector to ConnectorSMA RP Plug to N-Type Plug
Cable Length - Imperial2ft
Cable Length - Metric610mm
Coaxial Cable Type-
Connector Type ASMA RP Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCA-RSPNMA Series
Product Overview
The CA-RSPNMA002 is a 2ft reverse polarity SMA plug to N-male Cable Assembly featuring high performance low loss 195-series coax cable and RF grade SMA connector and N connector terminations. Solid bare copper center conductor and polyvinyl chloride (CMP grade for plenum rated) jacket. This low loss coaxial cable is perfect for use with Wi-Fi Antennas and radios.
- High performance
- Excellent low loss characteristics
- Each assembly is fully tested ensuring the highest quality
- 0.50" (12.7mm) Minimum bend radius
- -20 to +60°C Operating temperature range
Applications
Wireless, RF Communications, Imaging, Video & Vision, Communications & Networking
Technical Specifications
Connector to Connector
SMA RP Plug to N-Type Plug
Cable Length - Metric
610mm
Connector Type A
SMA RP Straight Plug
Impedance
50ohm
Product Range
CA-RSPNMA Series
Cable Length - Imperial
2ft
Coaxial Cable Type
-
Connector Type B
N Type Straight Plug
Jacket Colour
Black
Technical Docs (2)
Alternatives for CA-RSPNMA002
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057153
