Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.510 (CNY297.7663) |
| 10+ | CNY226.660 (CNY256.1258) |
| 25+ | CNY225.820 (CNY255.1766) |
| 100+ | CNY223.540 (CNY252.6002) |
| 250+ | CNY221.250 (CNY250.0125) |
| 500+ | CNY216.830 (CNY245.0179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.51 (CNY297.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-RSPNMA002.
Order Code1895494
Technical Datasheet
Cable Length - Imperial2ft
Connector to ConnectorN-Type Plug to SMA RP Plug
Cable Length - Metric610mm
Coaxial Cable Type-
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
610mm
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to SMA RP Plug
Coaxial Cable Type
-
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CA-RSPNMA002.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057153
