Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-NMNMA010Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211762
Product RangeCA-NMNMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.940 (CNY270.0022) |
| 10+ | CNY234.170 (CNY264.6121) |
| 25+ | CNY229.390 (CNY259.2107) |
| 100+ | CNY224.610 (CNY253.8093) |
| 250+ | CNY219.830 (CNY248.4079) |
| 500+ | CNY215.050 (CNY243.0065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.94 (CNY270.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-NMNMA010Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211762
Product RangeCA-NMNMA Series
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.048m
Coaxial Cable TypeCA-195
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCA-NMNMA Series
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
CA-195
Connector Type B
N-Type Plug
Jacket Colour
Black
Cable Length - Metric
3.048m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA-NMNMA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173272
