Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-NMNMA002Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211760
Product RangeCA-NMNMA Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.580 (CNY259.4254) |
| 10+ | CNY195.120 (CNY220.4856) |
| 25+ | CNY182.910 (CNY206.6883) |
| 100+ | CNY165.870 (CNY187.4331) |
| 250+ | CNY155.510 (CNY175.7263) |
| 500+ | CNY148.240 (CNY167.5112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.58 (CNY259.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-NMNMA002Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211760
Product RangeCA-NMNMA Series
Technical Datasheet
Cable Length - Imperial2ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeCA-195
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCA-NMNMA Series
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA-NMNMA Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
CA-195
Connector Type B
N-Type Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076203
