Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-NMNFH002Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211759
Product RangeCA-NMNFH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY418.180 (CNY472.5434) |
| 5+ | CNY409.820 (CNY463.0966) |
| 10+ | CNY401.460 (CNY453.6498) |
| 25+ | CNY393.090 (CNY444.1917) |
| 50+ | CNY384.730 (CNY434.7449) |
| 100+ | CNY376.370 (CNY425.2981) |
Price for:Each
Minimum: 1
Multiple: 1
CNY418.18 (CNY472.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-NMNFH002Copy
Manufacturer Standard Lead Time9 weeks
Order Code4211759
Product RangeCA-NMNFH Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Jack
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeCA-400UF
Connector Type AN-Type Plug
Connector Type BN-Type Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCA-NMNFH Series
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Jack
Cable Length - Metric
609.6mm
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA-NMNFH Series
Cable Length - Imperial
2ft
Coaxial Cable Type
CA-400UF
Connector Type B
N-Type Jack
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097386
