Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-MMNFBCN19Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211758
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY485.050 (CNY548.1065) |
| 5+ | CNY448.660 (CNY506.9858) |
| 10+ | CNY412.270 (CNY465.8651) |
| 25+ | CNY386.470 (CNY436.7111) |
| 50+ | CNY368.040 (CNY415.8852) |
| 100+ | CNY350.500 (CNY396.065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY485.05 (CNY548.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-MMNFBCN19Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211758
Technical Datasheet
Cable Length - Imperial19"
Cable Length - Metric482.6mm
Coaxial Cable TypeCA-100
Connector Type AN Bulkhead Jack
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
19"
Coaxial Cable Type
CA-100
Connector Type B
MMCX Right Angle Plug
Jacket Colour
Black
Cable Length - Metric
482.6mm
Connector Type A
N Bulkhead Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047627
