Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-141SCNMSM018Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211739
Product RangeCA-141SCNMSM Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,028.100 (CNY1,161.753) |
| 5+ | CNY983.930 (CNY1,111.8409) |
| 10+ | CNY938.020 (CNY1,059.9626) |
| 25+ | CNY863.610 (CNY975.8793) |
| 50+ | CNY846.340 (CNY956.3642) |
| 100+ | CNY829.070 (CNY936.8491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,028.10 (CNY1,161.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-141SCNMSM018Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211739
Product RangeCA-141SCNMSM Series
Technical Datasheet
Cable Length - Imperial18ft
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Metric457.2mm
Coaxial Cable Type0.141" Semi Rigid
Connector Type AN-Type Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeCA-141SCNMSM Series
Technical Specifications
Cable Length - Imperial
18ft
Cable Length - Metric
457.2mm
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA-141SCNMSM Series
Connector to Connector
N-Type Plug to SMA Plug
Coaxial Cable Type
0.141" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Alternatives for CA-141SCNMSM018
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057652
