Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-141FSMSM006Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211736
Product RangeCA-141FSMSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY581.160 (CNY656.7108) |
| 5+ | CNY569.540 (CNY643.5802) |
| 10+ | CNY557.920 (CNY630.4496) |
| 25+ | CNY546.300 (CNY617.319) |
| 50+ | CNY534.670 (CNY604.1771) |
| 100+ | CNY523.050 (CNY591.0465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY581.16 (CNY656.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-141FSMSM006Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211736
Product RangeCA-141FSMSM Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric152.4mm
Coaxial Cable Type0.141 Hand Formable
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeCA-141FSMSM Series
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CA-141FSMSM Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
