Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-141FNMNM036Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211735
Product RangeCA-141FNMNM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,008.610 (CNY1,139.7293) |
| 5+ | CNY988.440 (CNY1,116.9372) |
| 10+ | CNY968.270 (CNY1,094.1451) |
| 25+ | CNY948.100 (CNY1,071.353) |
| 50+ | CNY927.930 (CNY1,048.5609) |
| 100+ | CNY907.750 (CNY1,025.7575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,008.61 (CNY1,139.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-141FNMNM036Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211735
Product RangeCA-141FNMNM Series
Technical Datasheet
Cable Length - Imperial36ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric914.4mm
Coaxial Cable Type0.141 Hand Formable
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket Colour-
Product RangeCA-141FNMNM Series
Technical Specifications
Cable Length - Imperial
36ft
Cable Length - Metric
914.4mm
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA-141FNMNM Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
N-Type Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097522
