Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-085SCSMSM006Copy
Order Code4211733
Product RangeCA-085SCSMSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY941.310 (CNY1,063.6803) |
| 5+ | CNY922.490 (CNY1,042.4137) |
| 10+ | CNY903.660 (CNY1,021.1358) |
| 25+ | CNY884.840 (CNY999.8692) |
| 50+ | CNY866.010 (CNY978.5913) |
| 100+ | CNY847.180 (CNY957.3134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY941.31 (CNY1,063.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-085SCSMSM006Copy
Order Code4211733
Product RangeCA-085SCSMSM Series
Technical Datasheet
Cable Length - Imperial6ft
Cable Length - Metric152.4mm
Coaxial Cable Type0.085" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeCA-085SCSMSM Series
Technical Specifications
Cable Length - Imperial
6ft
Coaxial Cable Type
0.085" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CA-085SCSMSM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
