Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-085SCNMNM012Copy
Order Code4211732
Product RangeCA-085SCNMNM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY788.180 (CNY890.6434) |
| 5+ | CNY772.420 (CNY872.8346) |
| 10+ | CNY756.660 (CNY855.0258) |
| 25+ | CNY740.890 (CNY837.2057) |
| 50+ | CNY725.130 (CNY819.3969) |
| 100+ | CNY709.370 (CNY801.5881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY788.18 (CNY890.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-085SCNMNM012Copy
Order Code4211732
Product RangeCA-085SCNMNM Series
Technical Datasheet
Cable Length - Imperial12ft
Cable Length - Metric304.8mm
Coaxial Cable Type0.085" Semi Rigid
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket Colour-
Product RangeCA-085SCNMNM Series
Technical Specifications
Cable Length - Imperial
12ft
Coaxial Cable Type
0.085" Semi Rigid
Connector Type B
N-Type Plug
Jacket Colour
-
Cable Length - Metric
304.8mm
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA-085SCNMNM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
