Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-085FSMSM036Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211727
Product RangeCA-085FSMSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,272.360 (CNY1,437.7668) |
| 5+ | CNY1,246.920 (CNY1,409.0196) |
| 10+ | CNY1,221.470 (CNY1,380.2611) |
| 25+ | CNY1,196.020 (CNY1,351.5026) |
| 50+ | CNY1,170.580 (CNY1,322.7554) |
| 100+ | CNY1,145.130 (CNY1,293.9969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,272.36 (CNY1,437.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-085FSMSM036Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211727
Product RangeCA-085FSMSM Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial36ft
Cable Length - Metric914.4mm
Coaxial Cable Type0.085 Hand Formable
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeCA-085FSMSM Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
914.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CA-085FSMSM Series
Cable Length - Imperial
36ft
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Alternatives for CA-085FSMSM036
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029211
