Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-085FSMSM018Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211726
Product RangeCA-085FSMSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,404.490 (CNY1,587.0737) |
| 5+ | CNY1,376.410 (CNY1,555.3433) |
| 10+ | CNY1,348.320 (CNY1,523.6016) |
| 25+ | CNY1,320.230 (CNY1,491.8599) |
| 50+ | CNY1,292.140 (CNY1,460.1182) |
| 100+ | CNY1,264.050 (CNY1,428.3765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,404.49 (CNY1,587.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-085FSMSM018Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211726
Product RangeCA-085FSMSM Series
Technical Datasheet
Cable Length - Imperial18ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric457.2mm
Coaxial Cable Type0.085 Hand Formable
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeCA-085FSMSM Series
Technical Specifications
Cable Length - Imperial
18ft
Cable Length - Metric
457.2mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CA-085FSMSM Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Alternatives for CA-085FSMSM018
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
