Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-085FSMSM006Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211725
Product RangeCA-085FSMSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,191.570 (CNY1,346.4741) |
| 5+ | CNY1,167.740 (CNY1,319.5462) |
| 10+ | CNY1,143.910 (CNY1,292.6183) |
| 25+ | CNY1,120.080 (CNY1,265.6904) |
| 50+ | CNY1,096.250 (CNY1,238.7625) |
| 100+ | CNY1,072.420 (CNY1,211.8346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,191.57 (CNY1,346.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-085FSMSM006Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211725
Product RangeCA-085FSMSM Series
Technical Datasheet
Cable Length - Imperial6ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric152.4mm
Coaxial Cable Type0.085 Hand Formable
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeCA-085FSMSM Series
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
152.4mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CA-085FSMSM Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
