Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-085FNMNM012Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211722
Product RangeCA-085FNMNM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY771.030 (CNY871.2639) |
| 5+ | CNY755.610 (CNY853.8393) |
| 10+ | CNY740.190 (CNY836.4147) |
| 25+ | CNY724.770 (CNY818.9901) |
| 50+ | CNY709.350 (CNY801.5655) |
| 100+ | CNY693.930 (CNY784.1409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY771.03 (CNY871.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-085FNMNM012Copy
Manufacturer Standard Lead Time10 weeks
Order Code4211722
Product RangeCA-085FNMNM Series
Technical Datasheet
Cable Length - Imperial12ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric304.8mm
Coaxial Cable Type0.085 Hand Formable
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket Colour-
Product RangeCA-085FNMNM Series
Technical Specifications
Cable Length - Imperial
12ft
Cable Length - Metric
304.8mm
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA-085FNMNM Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
N-Type Plug
Jacket Colour
-
Technical Docs (2)
Alternatives for CA-085FNMNM012
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
