Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoBN121Copy
Manufacturer Standard Lead Time22 weeks
Order Code4215387
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.380 (CNY171.0594) |
| 10+ | CNY138.690 (CNY156.7197) |
| 25+ | CNY137.830 (CNY155.7479) |
| 100+ | CNY136.970 (CNY154.7761) |
| 250+ | CNY129.110 (CNY145.8943) |
| 500+ | CNY122.950 (CNY138.9335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.38 (CNY171.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBN121Copy
Manufacturer Standard Lead Time22 weeks
Order Code4215387
Technical Datasheet
Convert From Coax TypeN
Convert From GenderReceptacle
Convert To Coax TypeN
Convert To GenderPlug
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
SVHC
To Be Advised
Convert From Gender
Receptacle
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for BN121
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055792
