Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.450 (CNY102.2085) |
| 10+ | CNY82.540 (CNY93.2702) |
| 100+ | CNY70.130 (CNY79.2469) |
| 250+ | CNY65.710 (CNY74.2523) |
| 500+ | CNY62.590 (CNY70.7267) |
| 1000+ | CNY59.630 (CNY67.3819) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.45 (CNY102.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBAC836A-58Copy
Order Code4215459
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Coaxial Cable TypeRG58
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Contact Material
Brass
Frequency Max
-
Product Range
-
Connector Body Style
Straight Plug
Coaxial Cable Type
RG58
Contact Plating
Gold Flash Plated Contacts
Connector Mounting
Cable Mount
Technical Docs (2)
Alternatives for BAC836A-58
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012283
