Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.510 (CNY75.1563) |
| 10+ | CNY61.030 (CNY68.9639) |
| 100+ | CNY56.830 (CNY64.2179) |
| 250+ | CNY53.270 (CNY60.1951) |
| 500+ | CNY50.950 (CNY57.5735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.51 (CNY75.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBAC70ACopy
Order Code4204353
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder Cup
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingPanel Mount
Product Range-
Product Overview
BAC70A is a 50 ohm BNC bulkhead jack (3/8" D-hole). This female receptacle BNC RF connector features a rear mount single D bulkhead with nut, lock washer, and grounding tab as well as a solder cup terminal for attachment to a PCB. BNC connector connects with a twist lock, making it popular for RF applications. Typical applications include coaxial cable patching, coaxial OEM applications and MDF/IDF.
- Gold plated contact pin reduces signal loss
- Nickel plated body provides optimum resistance to corrosion
- Mounting hardware includes hex nut, lock washer and grounding tab
- Rear bulkhead panel mount design
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder Cup
Contact Material
Phosphor Bronze
Frequency Max
-
Product Range
-
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
