Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoBAC529Copy
Manufacturer Standard Lead Time18 weeks
Order Code4215451
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.750 (CNY35.8775) |
| 10+ | CNY31.120 (CNY35.1656) |
| 100+ | CNY30.480 (CNY34.4424) |
| 250+ | CNY29.850 (CNY33.7305) |
| 500+ | CNY29.210 (CNY33.0073) |
| 1000+ | CNY28.580 (CNY32.2954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.75 (CNY35.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBAC529Copy
Manufacturer Standard Lead Time18 weeks
Order Code4215451
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Coaxial Cable TypeRG6, RG6QS
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Crimp
Contact Material
-
Frequency Max
-
Product Range
-
Connector Body Style
Straight Plug
Coaxial Cable Type
RG6, RG6QS
Contact Plating
-
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00968
