Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoBAC260Copy
Manufacturer Standard Lead Time22 weeks
Order Code4215442
Your Part Number
107 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.810 (CNY82.2753) |
| 10+ | CNY66.920 (CNY75.6196) |
| 25+ | CNY64.930 (CNY73.3709) |
| 100+ | CNY58.880 (CNY66.5344) |
| 250+ | CNY55.190 (CNY62.3647) |
| 500+ | CNY52.560 (CNY59.3928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.81 (CNY82.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBAC260Copy
Manufacturer Standard Lead Time22 weeks
Order Code4215442
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder Cup
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingFlange Mount
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder Cup
Contact Material
Phosphor Bronze
Frequency Max
-
Product Range
-
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Flange Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
