Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoBAC04Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215437
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.280 (CNY184.5064) |
| 10+ | CNY160.020 (CNY180.8226) |
| 25+ | CNY156.750 (CNY177.1275) |
| 100+ | CNY153.490 (CNY173.4437) |
| 250+ | CNY150.220 (CNY169.7486) |
| 500+ | CNY146.960 (CNY166.0648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.28 (CNY184.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBAC04Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215437
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Coaxial Cable TypeRG58U
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Contact Material
Brass
Frequency Max
-
Product Range
-
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
RG58U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
